Part Details for EF4145-000 by TE Connectivity
Results Overview of EF4145-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF4145-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF4145-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG Tin Plated Copper White/Black Stripe 2500Vac - Bulk (Alt: EF4145-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005139174
|
Sager | Hook-up Wire 44A9970-14-90CS2745 | 0 |
|
Buy Now |