Part Details for EF40101BX-1000U-G99 by SUNON USA
Overview of EF40101BX-1000U-G99 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for EF40101BX-1000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-EF40101BX-1000U-G99-ND
|
DigiKey | 12VDC FAN 40X10MM ALARM Min Qty: 400 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1830 | Buy Now |
DISTI #
369-EF40101BX100UG99
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x10mm, 12VDC, Ball, 3x Lead Wires, Auto Restart, Tach RoHS: Compliant | 0 |
|
$7.4500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 | 0 |
|
$7.7200 | Buy Now |
|
Onlinecomponents.com | DC Fan - 40x10mm - 12 VDC - 10 CFM - 1.47W - 33.7 dBA - 9000RPM - Ball Bearing. RoHS: Compliant |
100 In Stock |
|
$6.8600 / $10.6400 | Buy Now |
DISTI #
66376639
|
Verical | EF40101BX-1000U-G99 Min Qty: 5 Package Multiple: 5 Date Code: 2246 | Americas - 100 |
|
$9.7240 / $13.8320 | Buy Now |
DISTI #
000000000007239830
|
Sager | DC FAN / VOLTAGE: 12 / BEARING TYPE: BALL / COO: PHILIPPINES Min Qty: 1 | 0 |
|
$7.7100 / $8.8100 | Buy Now |
|
Master Electronics | DC Fan - 40x10mm - 12 VDC - 10 CFM - 1.47W - 33.7 dBA - 9000RPM - Ball Bearing. RoHS: Compliant |
100 In Stock |
|
$6.8600 / $10.6400 | Buy Now |