Part Details for EF2A-DH250B-1 by Hirose Electric Co Ltd
Results Overview of EF2A-DH250B-1 by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EF2A-DH250B-1 Information
EF2A-DH250B-1 by Hirose Electric Co Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EF2A-DH250B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM3730
|
Newark | Ef2A-Dh250B-1/ Each |Hirose/hrs EF2A-DH250B-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.4000 / $184.0000 | Buy Now |
DISTI #
26-EF2A-DH250B-1-ND
|
DigiKey | TERM BLK 1POS BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$135.5100 | Buy Now |
DISTI #
EF2A-DH250B-1
|
Avnet Americas | - Bag (Alt: EF2A-DH250B-1) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$111.5500 | Buy Now |
DISTI #
798-EF2A-DH250B-1
|
Mouser Electronics | DIN Rail Terminal Blocks RoHS: Compliant | 0 |
|
$103.9200 / $113.6700 | Order Now |
DISTI #
HIREF2A-DH250B-1
|
Heilind Electronics | 142-0226-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Up to 400A ZERO SCREW™ Terminal Block RoHS: Compliant | 0 |
|
$107.9200 / $148.3900 | Buy Now |
DISTI #
000000000006271841
|
Sager | DIN Rail Terminal Blocks Min Qty: 1 | 0 |
|
$115.0000 / $153.0000 | Buy Now |
Part Details for EF2A-DH250B-1
EF2A-DH250B-1 CAD Models
EF2A-DH250B-1 Part Data Attributes
|
EF2A-DH250B-1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EF2A-DH250B-1
Hirose Electric Co Ltd
Modular Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |