Part Details for EF22LC by Promet
Overview of EF22LC by Promet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF22LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF22LC
|
TME | Illuminating unit, 22mm, NEF22, -15÷30°C, Illumin: LED, 24÷230VAC Min Qty: 1 | 0 |
|
$7.9200 / $9.1400 | RFQ |