Part Details for EF2-5NU-L by World Products Inc
Overview of EF2-5NU-L by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF2-5NU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.01A(COIL), 5VDC(COIL), 50mW(COIL), 1A(CONTACT), 220VDC(CONTACT), SURFACEMOUNT-STRAIGHT-NEC/TOKINis now NEXEM RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0950 / $3.5600 | Buy Now |