Part Details for EF1A-12WC-M25 by IDEC Corporation
Overview of EF1A-12WC-M25 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF1A-12WC-M25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3885
|
Newark | Led Floodlight, 240Vac, 19W, Cool White, Input Voltage:240Vac, Input Power:19W, Luminous Flux:960Lm, Light Color:Cool White, Ip Rating:Ip67, Product Range:Ef1A Series, Depth:82.1Mm, Ip/Nema Rating:Ip67, Nema 4X, Length:277Mm Rohs Compliant: Yes |Idec EF1A-12WC-M25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$987.5600 / $1,133.3700 | Buy Now |
DISTI #
1885-EF1A-12WC-M25-ND
|
DigiKey | HAZLO FLOOD LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$970.6600 | Buy Now |
DISTI #
70425663
|
RS | Lamp, LED, 100-240VAC, Clear, White, Narrow, Hazardous Location, Lead Wiring | IDEC Corporation EF1A-12WC-M25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,251.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$881.3400 / $933.4200 | Buy Now |
DISTI #
000000000005546690
|
Sager | LED Lighting Fixtures HazLo Flood Light | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$881.3400 / $933.4200 | Buy Now |