There are no models available for this part yet.
Overview of EF12.2961.1110.01 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
111041-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 21 | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for EF12.2961.1110.01 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K8115
|
Newark | Ef12 Connector Filter C20 20A Std/Carton Box Rohs Compliant: Yes |Schurter EF12.2961.1110.01 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4100 / $88.6300 | Buy Now | |
DISTI #
486-4809-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
138 In Stock |
|
$64.7850 / $72.1800 | Buy Now | |
DISTI #
EF12.2961.1110.01
|
Avnet Americas | EF12 POWER ENTRY MODULE W. FILTER 20A - Boxed Product (Development Kits) (Alt: EF12.2961.1110.01) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$63.2302 / $74.1459 | Buy Now | |
DISTI #
693-EF12.29611110.01
|
Mouser Electronics | AC Power Entry Modules EF12 .ABDWM200C0 20A | 0 |
|
$64.7800 / $70.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 20 Weeks Container: Box | 0Box |
|
$63.2100 | Buy Now | ||
Onlinecomponents.com | EF12 POWER ENTRY MODULE W. FILTER 20A RoHS: Compliant | 0 |
|
$64.3400 / $134.7500 | Buy Now | ||
DISTI #
EF12.2961.1110.01
|
TME | EF12.2961.1110.01 Min Qty: 1 | 0 |
|
$56.2600 / $80.3600 | RFQ | |
DISTI #
000000000002270306
|
Sager | AC Power Entry Modules EF12 .ABDWM200C0 20A Min Qty: 32 | 0 |
|
$65.6100 / $69.1000 | Buy Now | |
DISTI #
EF12.2961.1110.01
|
Avnet Abacus | EF12 POWER ENTRY MODULE W. FILTER 20A (Alt: EF12.2961.1110.01) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | EF12 POWER ENTRY MODULE W. FILTER 20A RoHS: Compliant | 0 |
|
$64.3400 / $134.7500 | Buy Now |
CAD Models for EF12.2961.1110.01 by Schurter Electronic Components
Part Data Attributes for EF12.2961.1110.01 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARDS: IEC 60320-1, IEC 60939, IEC 61058-1, IEC 60601-1, UL, VDE
|
Body Breadth
|
1.45 inch
|
Body Depth
|
2.55 inch
|
Body Length
|
3.97 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYETHYLENE
|
Mains Connector Rating
|
20A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; CUL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for EF12.2961.1110.01
This table gives cross-reference parts and alternative options found for EF12.2961.1110.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EF12.2961.1110.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.A34BFC00C0.0010.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2961.1110.01 vs DF11.A34BFC00C0.0010.01 |
DF11.A34WFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2961.1110.01 vs DF11.A34WFC00C0.0010.02 |
DF11.A12WFC00C0.0010.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2961.1110.01 vs DF11.A12WFC00C0.0010.01 |
DF11.A14WFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2961.1110.01 vs DF11.A14WFC00C0.0010.02 |
DF11.A146FC00C0.0010.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2961.1110.01 vs DF11.A146FC00C0.0010.01 |
DF11.A346FC00C0.0013.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2961.1110.01 vs DF11.A346FC00C0.0013.01 |
DF11.ABDBFC00C0.0013.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2961.1110.01 vs DF11.ABDBFC00C0.0013.02 |
DF11.A126FC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2961.1110.01 vs DF11.A126FC00C0.0010.02 |
6173.0016 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | EF12.2961.1110.01 vs 6173.0016 |
DF11.ABDWFC00C0.0015.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2961.1110.01 vs DF11.ABDWFC00C0.0015.01 |