Part Details for EF11.0035.0012.01 by Schurter Electronic Components
Overview of EF11.0035.0012.01 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EF11.0035.0012.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C1320
|
Newark | Conn, Iec Power Entry Module, Plug, 16A, Connector Type:Iec C20, Current Rating:16A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter EF11.0035.0012.01 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5400 / $33.1200 | Buy Now |
DISTI #
EF11.0035.0012.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9400 / $34.8500 | Buy Now |
DISTI #
EF11.0035.0012.01
|
Avnet Americas | EF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: EF11.0035.0012.01) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$24.3414 / $28.5436 | Buy Now |
DISTI #
693-EF11.00350012.01
|
Mouser Electronics | AC Power Entry Modules EF11 .ABTWF200C0 20A | 0 |
|
$28.8100 / $35.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Container: Box | 0Box |
|
$24.3400 | Buy Now |
|
Onlinecomponents.com | EF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$27.3700 / $39.9000 | Buy Now |
DISTI #
000000000002270293
|
Sager | AC Power Entry Modules EF11 .ABTWF200C0 20A Min Qty: 32 | 0 |
|
$25.2600 / $27.3300 | Buy Now |
|
Master Electronics | EF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$27.3700 / $39.9000 | Buy Now |
Part Details for EF11.0035.0012.01
EF11.0035.0012.01 CAD Models
EF11.0035.0012.01 Part Data Attributes:
|
EF11.0035.0012.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EF11.0035.0012.01
Schurter Electronic Components
EF11 .ABTWF200C0.0012.01 20A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |