Part Details for EF1-38R-1SCC(20) by Hirose Electric Co Ltd
Overview of EF1-38R-1SCC(20) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF1-38R-1SCC(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5696
|
Newark | Power Connector, Rcpt, 1Pos, Crimp, No. Of Contacts:1Contacts, Product Range:Ef1 Series, Connector Mounting:Din Rail Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket, Contact Rohs Compliant: Yes |Hirose(Hrs) EF1-38R-1SCC(20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $14.0600 | Buy Now |
DISTI #
66AK1223
|
Newark | Ef1-38R-1Scc(20) |Hirose(Hrs) EF1-38R-1SCC(20) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $14.5000 | Buy Now |
DISTI #
EF1-38R-1SCC(20)
|
Avnet Americas | Conn Power RCP 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag - Bag (Alt: EF1-38R-1SCC(20)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
142-0011-7-20
|
Avnet Abacus | (Alt: 142-0011-7-20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for EF1-38R-1SCC(20)
EF1-38R-1SCC(20) CAD Models
EF1-38R-1SCC(20) Part Data Attributes
|
EF1-38R-1SCC(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EF1-38R-1SCC(20)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |