Part Details for EF1-38P-1PCD(10) by Hirose Electric Co Ltd
Overview of EF1-38P-1PCD(10) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5631PCDFM#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F5631PCDFM#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F5631PCDFL#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Price & Stock for EF1-38P-1PCD(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5692
|
Newark | Power Connector, Plug, 1Pos, Crimp, No. Of Contacts:1Contacts, Product Range:Ef1 Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Copper Alloy, rohs Compliant: Yes |Hirose(Hrs) EF1-38P-1PCD(10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
66AK1220
|
Newark | Ef1-38P-1Pcd(10) |Hirose(Hrs) EF1-38P-1PCD(10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $13.4200 | Buy Now |
DISTI #
EF1-38P-1PCD(10)
|
Avnet Americas | Conn Power PL 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag - Bag (Alt: EF1-38P-1PCD(10)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
142-0012-0-10
|
Avnet Abacus | (Alt: 142-0012-0-10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for EF1-38P-1PCD(10)
EF1-38P-1PCD(10) CAD Models
EF1-38P-1PCD(10) Part Data Attributes
|
EF1-38P-1PCD(10)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
EF1-38P-1PCD(10)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |