Part Details for EF-8060-BM by Bimba Manufacturing Company
Overview of EF-8060-BM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB806(0)-T2-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
ZSPM8060KITV1P1 | Renesas Electronics Corporation | ZSPM8060 Evaluation Kit for the ZSPM9060 DrMOS | |
CL8060 | Renesas Electronics Corporation | Wi-Fi 6 Concurrent Dual Band 6T6R PCIe Chip |
Price & Stock for EF-8060-BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75445631
|
RS | Cylinder, single end rod, EF-I, 80mm Bore, Stroke: 60 mm(s), Standard, Bumpers | Bimba EF-8060-BM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$346.9000 | RFQ |