There are no models available for this part yet.
Overview of EF-80150-MT by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106125-8015001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+60S PF, Right Angle, Header. | |
RJE371880150 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Right angle, No Shield, LEDs | |
98401-801-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for EF-80150-MT by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75438882
|
RS | Cylinder, single end rod, EF-I, 80mm Bore, Stroke: 150 mm(s), Standard, Male Th | Bimba EF-80150-MT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$374.8900 | RFQ |