There are no models available for this part yet.
Overview of EF-63110-BE by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51763-11000000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P Right Angle Receptacle, Solder To Board | |
85763-1102 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit. | |
91763-110TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for EF-63110-BE by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75438373
|
RS | Cylinder, single end rod, EF-I, 63mm Bore, Stroke: 110 mm(s), Standard, Bumpers | Bimba EF-63110-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$279.6400 | RFQ |