Part Details for EF-63100-3EMT by Bimba Manufacturing Company
Overview of EF-63100-3EMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3631-00 | Renesas Electronics Corporation | Flickerless™ 0-10V Dimmable Two-Stage Digital AC/DC SSL LED Driver for Commercial Lighting up to 120W | |
51963-100LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 120S Vertical Header. | |
10132797-063100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 3.3mm height plug connector. |
Price & Stock for EF-63100-3EMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75438350
|
RS | Cylinder, single end rod, EF-I, 63mm Bore, Stroke: 100 mm(s), Threaded Front & | Bimba EF-63100-3EMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$283.1500 | RFQ |