Part Details for EF-5044-EMTEE23 by Bimba Manufacturing Company
Overview of EF-5044-EMTEE23 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR5044WBRTZ-R7 | Analog Devices | 4.096V Shunt Voltage Ref | |
ADR5044BRTZ-REEL7 | Analog Devices | Low Cost 4.096V Shunt Voltage | |
ADR5044BKSZ-REEL7 | Analog Devices | Low Cost 4.096V Shunt Voltage |
Price & Stock for EF-5044-EMTEE23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75438106
|
RS | Cylinder, single end rod, EF-I, 50mm Bore, Stroke: 44 mm(s), Standard, Inch E | Bimba EF-5044-EMTEE23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$208.2400 | RFQ |