Part Details for EF-5040-1EMT by Bimba Manufacturing Company
Overview of EF-5040-1EMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ON5040 | Rochester Electronics LLC | ON5040 - RF Power Transistor (Ampleon Die) | |
DO5040H-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT |
Price & Stock for EF-5040-1EMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75438077
|
RS | Cylinder, single end rod, EF-I, 50mm Bore, Stroke: 40 mm(s), Threaded Bottom 1 | Bimba EF-5040-1EMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$195.2000 | RFQ |