Part Details for EF-4050-BEMMT by Bimba Manufacturing Company
Overview of EF-4050-BEMMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4050V-01L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
2SC4050KIETR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
ISL54050IRUZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch |
Price & Stock for EF-4050-BEMMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75444220
|
RS | Cylinder, single end rod, EF-I, 40mm Bore, Stroke: 50 mm(s), Standard, Bumpers | Bimba EF-4050-BEMMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$194.5000 | RFQ |