There are no models available for this part yet.
Overview of EF-4050-BC by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4050V-01L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
ADUCM4050BCPZ | Analog Devices | 512kB ARM Cortex ULP MCU | |
EV-COG-AD4050LZ | Analog Devices | LFCSP MCU Cog Board |
Price & Stock for EF-4050-BC by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75437554
|
RS | Cylinder, single end rod, EF-I, 40mm Bore, Stroke: 50 mm(s), Standard, Bumpers | Bimba EF-4050-BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$184.0000 | RFQ |