Part Details for EF-4050-3EEE37 by Bimba Manufacturing Company
Overview of EF-4050-3EEE37 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4050V-01L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
ADUCM4050BCPZ | Analog Devices | 512kB ARM Cortex ULP MCU | |
EV-COG-AD4050LZ | Analog Devices | LFCSP MCU Cog Board |
Price & Stock for EF-4050-3EEE37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75437541
|
RS | Cylinder, single end rod, EF-I, 40mm Bore, Stroke: 50 mm(s), Threaded Front & R | Bimba EF-4050-3EEE37 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$210.7100 | RFQ |