Part Details for EF-4030-1BEM by Bimba Manufacturing Company
Overview of EF-4030-1BEM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS4030JL | Rochester Electronics LLC | TMS4030 - DRAM, 4KX1, 300ns, MOS, CDIP22 | |
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for EF-4030-1BEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75444032
|
RS | Cylinder, single end rod, EF-I, 40mm Bore, Stroke: 30 mm(s), Threaded Bottom 1 | Bimba EF-4030-1BEM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$190.5500 | RFQ |