Part Details for EF-4015-BEVEE41 by Bimba Manufacturing Company
Results Overview of EF-4015-BEVEE41 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EF-4015-BEVEE41 Information
EF-4015-BEVEE41 by Bimba Manufacturing Company is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) | |
CD4015BM96 | Texas Instruments | CMOS Dual 4-Stage Static Shift Register 16-SOIC -55 to 125 |
Price & Stock for EF-4015-BEVEE41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75437251
|
RS | Cylinder, single end rod, EF-I, 40mm Bore, Stroke: 15 mm(s), Standard, Bumpers | Bimba EF-4015-BE... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$243.2900 | RFQ |