Part Details for EF-4015-BEMV by Bimba Manufacturing Company
Overview of EF-4015-BEMV by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) | |
XFL4015-181MEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1616, |
Price & Stock for EF-4015-BEMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75443907
|
RS | Cylinder, single end rod, EF-I, 40mm Bore, Stroke: 15 mm(s), Standard, Bumpers | Bimba EF-4015-BEMV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$222.2000 | RFQ |