Part Details for EF-3291-BE by Bimba Manufacturing Company
Overview of EF-3291-BE by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3291-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3291-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3291- | Coilcraft Inc | Transformer, for AS1130, 2.5A, SMT, RoHS |
Price & Stock for EF-3291-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75437058
|
RS | Cylinder, single end rod, EF-I, 32mm Bore, Stroke: 91 mm(s), Standard, Bumpers | Bimba EF-3291-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$171.3500 | RFQ |