Part Details for EF-3275-E by Bimba Manufacturing Company
Overview of EF-3275-E by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
327-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, L-series, 5.55mm, Header | |
327-5005-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, open, L-series, 3.55mm, Header | |
327-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, open, L-series, 5.55mm, Header |
Price & Stock for EF-3275-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75437013
|
RS | Cylinder, single end rod, EF-I, 32mm Bore, Stroke: 75 mm(s), Standard, Inch E | Bimba EF-3275-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$145.5900 | RFQ |