Part Details for EF-3245-1EMMT by Bimba Manufacturing Company
Overview of EF-3245-1EMMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3245EMSE#TRPBF | Analog Devices | Wide VIN Rng, L N, 250mA Buck- | |
LTC3245HMSE#PBF | Analog Devices | Wide VIN Rng, L N, 250mA Buck- | |
LTC3245EDE#TRPBF | Analog Devices | Wide VIN Rng, L N, 250mA Buck- |
Price & Stock for EF-3245-1EMMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75443484
|
RS | Cylinder, single end rod, EF-I, 32mm Bore, Stroke: 45 mm(s), Threaded Bottom 1 | Bimba EF-3245-1EMMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$169.7500 | RFQ |