Part Details for EF-26868-000 by Knowles Corporation
Overview of EF-26868-000 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126868-001ALF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, I/O Right Angle Cable Connector 2P 25mm<sup>2</sup>. | |
10126868-002LF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, Right angle cable connector, 16mm<sup>2</sup>. |
Price & Stock for EF-26868-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF-26868-000-ND
|
DigiKey | SPEAKER 110OHM 126.5DB RECT Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0375 | Buy Now |
DISTI #
721-EF-26868-000
|
Mouser Electronics | Speakers & Transducers 7.87 X 5.59 X 4.01MM 124 SENS, 12S PORT RoHS: Compliant | 0 |
|
$22.3800 | Order Now |