Part Details for EF-26418-000 by Knowles Corporation
Overview of EF-26418-000 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52601-S26-418RLF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Through Hole, Low Profile, Double Row, 25 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for EF-26418-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721-EF-26418-000
|
Mouser Electronics | Speakers & Transducers 7.87 X 5.59 X 4.01MM 114.5 SENS, 12N PORT RoHS: Compliant | 0 |
|
$15.9000 / $17.2400 | Order Now |