There are no models available for this part yet.
Overview of EF-2550-13BE by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3013BEFE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3013BEFE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3013BEDE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin |
Price & Stock for EF-2550-13BE by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75436167
|
RS | Cylinder, single end rod, EF-I, 25mm Bore, Stroke: 50 mm(s), Threaded Bottom 1 | Bimba EF-2550-13BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$157.7000 | RFQ |