Part Details for EF-2084-1EM by Bimba Manufacturing Company
Overview of EF-2084-1EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2084PFG | Renesas Electronics Corporation | 4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU | |
78208-411HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 11 Positions 2.54mm - Right Angle. | |
78208-407HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 7 Positions 2.54mm - Right Angle. |
Price & Stock for EF-2084-1EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75442499
|
RS | Cylinder, single end rod, EF-I, 20mm Bore, Stroke: 84 mm(s), Threaded Bottom 1 | Bimba EF-2084-1EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$149.7100 | RFQ |