Part Details for EF-1620-3EMMT by Bimba Manufacturing Company
Overview of EF-1620-3EMMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ADIS16209/PCBZ | Analog Devices | ADIS16209/PCB EVAL. BD. PB fre | |
DC1620A-F | Analog Devices | LTC2180: 16-bit 25Msps Dual AD |
Price & Stock for EF-1620-3EMMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75441731
|
RS | Cylinder, single end rod, EF-I, 16mm Bore, Stroke: 20 mm(s), Threaded Front & R | Bimba EF-1620-3EMMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$101.3500 | RFQ |