Part Details for EF-1245-BMT by Bimba Manufacturing Company
Overview of EF-1245-BMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for EF-1245-BMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75434735
|
RS | Cylinder, single end rod, EF-I, 12mm Bore, Stroke: 45 mm(s), Standard, Bumpers | Bimba EF-1245-BMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$90.1600 | RFQ |