Part Details for EF-10038-EMEE16.6 by Bimba Manufacturing Company
Overview of EF-10038-EMEE16.6 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10038075-A1RLF | Amphenol Communications Solutions | 10038075-A1RLF-3.5 MINIATURE JACK | |
10038334-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Extended Height, 29 Positions. | |
10038075-D1RLF | Amphenol Communications Solutions | 3.5 Miniature for Audio Jack, 3 P, SMT, Gold Flash plating |
Price & Stock for EF-10038-EMEE16.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75441157
|
RS | Cylinder, single end rod, EF-I, 100mm Bore, Stroke: 38 mm(s), Standard, Inch E | Bimba EF-10038-EMEE16.6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$434.2000 | RFQ |