Part Details for EF-10030-BEM by Bimba Manufacturing Company
Overview of EF-10030-BEM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10030920-D050LF | Amphenol Communications Solutions | Header Slim Type, Normal Type | |
10030626-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 200 Position Lead Free. | |
10030626-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 200 Position. |
Price & Stock for EF-10030-BEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75441142
|
RS | Cylinder, single end rod, EF-I, 100mm Bore, Stroke: 30 mm(s), Standard, Bumpers | Bimba EF-10030-BEM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$442.6500 | RFQ |