Part Details for EF-10013-EEE110 by Bimba Manufacturing Company
Results Overview of EF-10013-EEE110 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EF-10013-EEE110 Information
EF-10013-EEE110 by Bimba Manufacturing Company is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10132328-10013LF | Amphenol Communications Solutions | USB3.1 TYPE C GEN 1,Input output connector, Receptacle , Vertical Top Mount SMT + DIP (Short Shell), 0.05um gold plating | |
U91D101100130 | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, ENHANCED FOOTPRINT |
Price & Stock for EF-10013-EEE110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75434226
|
RS | Cylinder, single end rod, EF-I, 100mm Bore, Stroke: 13 mm(s), Standard, Inch E | Bimba EF-10013-E... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$474.3100 | RFQ |