Part Details for EF%2080 by Cynergy3 Components
Overview of EF%2080 by Cynergy3 Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5020-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2221, | |
XAL5020-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2221, | |
XAL5020-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |