EEVTG2A221M
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT

Overview of EEVTG2A221M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEVTG2A221M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH9658
Newark Cap, 220Uf, 100V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEVTG2A221M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 64
  • 1 $2.8100
  • 10 $2.1700
  • 50 $1.9900
$1.9900 / $2.8100 Buy Now
DISTI # EEV-TG2A221M
Avnet Americas Aluminum Electrolytic Capacitor, 220 uF, 100 V, ? 20%, 2000 hours @ 125?C, Radial Can - SMD - Tape and Reel (Alt: EEV-TG2A221M) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 375 $1.1916
  • 625 $1.1675
  • 1,000 $1.1511
  • 1,875 $1.1182
  • 3,750 $1.0935
  • 18,750 $1.0730
  • 37,500 $1.0524
$1.0524 / $1.1916 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 220 uF, SURFACE MOUNT 460
  • 1 $3.1500
  • 191 $1.4569
  • 413 $1.2994
$1.2994 / $3.1500 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 220 uF, SURFACE MOUNT (Also Known As: EEV-TG2A221M) 460
  • 1 $3.1500
  • 191 $1.4569
  • 413 $1.2994
$1.2994 / $3.1500 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 220 uF, SURFACE MOUNT (Also Known As: EEV-TG2A221M) 159
  • 1 $1.9688
  • 49 $1.1813
  • 128 $1.0631
$1.0631 / $1.9688 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 220 uF, SURFACE MOUNT 159
  • 1 $1.9688
  • 49 $1.1813
  • 128 $1.0631
$1.0631 / $1.9688 Buy Now
DISTI # EEVTG2A221M
TME Capacitor: electrolytic, SMD, 220uF, 100VDC, Ø18x16.5mm, ±20% Min Qty: 125 0
  • 125 $1.6400
$1.6400 RFQ
DISTI # EEVTG2A221M
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 100 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEVTG2A221M) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEVTG2A221M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEVTG2A221M by Panasonic Electronic Components

EEVTG2A221M
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 7575
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
280 mΩ
Height
16.5 mm
JESD-609 Code
e3
Leakage Current
0.22 mA
Length
19 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
260 mA
Size Code
7575
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN
Terminal Shape
FLAT
Width
19 mm
Want to compare parts?
  1. EEVTG2A221M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
    VS

Related Parts for EEVTG2A221M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEVTG2A221M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEVTG2A221M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEVTG2A221M would you like to use for your alert(s)?
  • Please alert me when EEVTG2A221M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEVTG2A221M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEVTG2A221M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEVTG2A221M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEVTG2A221M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEVTG2A221M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: