Part Details for EEVHP1HR47R by Panasonic Electronic Components
Overview of EEVHP1HR47R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEVHP1HR47R
EEVHP1HR47R CAD Models
EEVHP1HR47R Part Data Attributes
|
EEVHP1HR47R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVHP1HR47R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, 5.8 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for EEVHP1HR47R
This table gives cross-reference parts and alternative options found for EEVHP1HR47R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVHP1HR47R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVE50VC0.47MD55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | Chemi-Con | EEVHP1HR47R vs MVE50VC0.47MD55 |
BMVK500ADAR47MD60G | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT | Chemi-Con | EEVHP1HR47R vs BMVK500ADAR47MD60G |
AC1H474M04006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, 6MML CHIP | Samwha Electronics | EEVHP1HR47R vs AC1H474M04006VR |
EMVE500ADAR47MD55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT | Chemi-Con | EEVHP1HR47R vs EMVE500ADAR47MD55G |
NAWUR47M50V4X6.1JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | EEVHP1HR47R vs NAWUR47M50V4X6.1JLBF |
MVE50VC0.47MD55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | Chemi-Con | EEVHP1HR47R vs MVE50VC0.47MD55TR |
50CER47FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | EEVHP1HR47R vs 50CER47FH |
MKA50VCR47MD55TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1717, CHIP | Chemi-Con | EEVHP1HR47R vs MKA50VCR47MD55TP |
SHB50VR47MD60 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | EEVHP1HR47R vs SHB50VR47MD60 |
SHT50VR47MD55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT | MERITEK Electronics Corporation | EEVHP1HR47R vs SHT50VR47MD55 |