Part Details for EEVHP1E100P by Panasonic Electronic Components
Results Overview of EEVHP1E100P by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEVHP1E100P Information
EEVHP1E100P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for EEVHP1E100P
EEVHP1E100P CAD Models
EEVHP1E100P Part Data Attributes
|
EEVHP1E100P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVHP1E100P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, 5.8 MMH CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |