Part Details for EEVHP1A330P by Panasonic Electronic Components
Results Overview of EEVHP1A330P by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEVHP1A330P Information
EEVHP1A330P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for EEVHP1A330P
EEVHP1A330P CAD Models
EEVHP1A330P Part Data Attributes
|
EEVHP1A330P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVHP1A330P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, 5.8 MMH CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0066 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 26 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.44 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for EEVHP1A330P
This table gives cross-reference parts and alternative options found for EEVHP1A330P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVHP1A330P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SHB10V330MF60 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | EEVHP1A330P vs SHB10V330MF60 |
MVKBP10VC33RMF60TP | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | EEVHP1A330P vs MVKBP10VC33RMF60TP |