Part Details for EEVHA1E4R7R by Panasonic Electronic Components
Overview of EEVHA1E4R7R by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVHA1E4R7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT | 7384 |
|
$0.0468 / $0.1440 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT (Also Known As: EEV-HA1E4R7R) | 7384 |
|
$0.0468 / $0.1440 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT (Also Known As: EEV-HA1E4R7R) | 6400 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT | 6400 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT | 1360 |
|
$0.0588 / $0.1960 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT (Also Known As: EEV-HA1E4R7R) | 1360 |
|
$0.0588 / $0.1960 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT (Also Known As: EEV-HA1E4R7R) | 480 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT | 480 |
|
$0.0900 / $0.4500 | Buy Now |
Part Details for EEVHA1E4R7R
EEVHA1E4R7R CAD Models
EEVHA1E4R7R Part Data Attributes
|
EEVHA1E4R7R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVHA1E4R7R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 5.4 MMH CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 22 mA | |
Series | EE(HA,25V) | |
Size Code | 2217 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for EEVHA1E4R7R
This table gives cross-reference parts and alternative options found for EEVHA1E4R7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVHA1E4R7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDV475M025S0ANB01K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2217, | Teapo Electronic Corporation | EEVHA1E4R7R vs VDV475M025S0ANB01K |
ACH475M25TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2217, | Jaro Components Inc | EEVHA1E4R7R vs ACH475M25TB |
VDV475M025S0ANB01 | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Teapo Electronic Corporation | EEVHA1E4R7R vs VDV475M025S0ANB01 |
CE025M4R70REB-0405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217, CAN | YAGEO Corporation | EEVHA1E4R7R vs CE025M4R70REB-0405 |
VSV475M025S0ANB01 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2217 | Teapo Electronic Corporation | EEVHA1E4R7R vs VSV475M025S0ANB01 |
CZ025M4R70RSB-0405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217 | YAGEO Corporation | EEVHA1E4R7R vs CZ025M4R70RSB-0405 |