Part Details for EEVHA1A101P by Panasonic Electronic Components
Overview of EEVHA1A101P by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVHA1A101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 250 |
|
RFQ | |
|
Avnet Abacus | ELCO SMD 100uF 10V 105C 1000h General 8x6.2 reel sizecode:E Pb, NOT RoHS conform RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EEVHA1A101P
EEVHA1A101P CAD Models
EEVHA1A101P Part Data Attributes
|
EEVHA1A101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVHA1A101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3733, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 5.4 MMH CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 110 mA | |
Series | EE(HA,10V) | |
Size Code | 3733 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for EEVHA1A101P
This table gives cross-reference parts and alternative options found for EEVHA1A101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVHA1A101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB010M0100SE9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, 3733, | Teapo Electronic Corporation | EEVHA1A101P vs CB010M0100SE9 |
CB010M0100RSE-0806 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3733, ROHS COMPLIANT | YAGEO Corporation | EEVHA1A101P vs CB010M0100RSE-0806 |
ACHZ107M10TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, 3733, | Jaro Components Inc | EEVHA1A101P vs ACHZ107M10TE |
EEEFC1A101V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | EEVHA1A101P vs EEEFC1A101V |
VLV107M010S0ANG02 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, 3733, | Teapo Electronic Corporation | EEVHA1A101P vs VLV107M010S0ANG02 |