-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6867
|
Newark | Cap, 220Μf, 100V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:100V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Panasonic EEVFK2A221M RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1 Container: Reel | 2575 |
|
$1.2700 / $1.3700 | Buy Now |
DISTI #
62W8269
|
Newark | Capacitor, Alu Elec, 220Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEVFK2A221M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 422 |
|
$1.2800 | Buy Now |
|
Bristol Electronics | 1588 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 220uf, 100V, 20±% | 1300 |
|
$0.9546 / $2.5456 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 100V, 20±% (Also Known As: EEV-FK2A221M) | 1300 |
|
$0.9546 / $2.5456 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 100V, 20±% (Also Known As: EEV-FK2A221M) | 1200 |
|
$0.7700 / $2.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 100V, 20±% | 1200 |
|
$0.7700 / $2.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 100V, 20±% | 200 |
|
$0.7938 / $2.2680 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 100V, 20±% (Also Known As: EEV-FK2A221M) | 200 |
|
$0.7938 / $2.2680 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 100V, 20±% (Also Known As: EEV-FK2A221M) | 114 |
|
$0.9546 / $1.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK2A221M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK2A221M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 687.75 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for EEVFK2A221M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK2A221M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD2A221MNQ1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP | Nichicon Corporation | EEVFK2A221M vs UCD2A221MNQ1MS |
UUJ2A221MNQ1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP | Nichicon Corporation | EEVFK2A221M vs UUJ2A221MNQ1MS |
100TLV220M18X16.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EEVFK2A221M vs 100TLV220M18X16.5 |