-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEV-FK2A151V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 100 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK2A151V) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0503 / $1.1445 | Buy Now |
DISTI #
EEVFK2A151V
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 100VDC, Ø16x16.8mm Min Qty: 125 | 0 |
|
$1.6300 | RFQ |
DISTI #
EEVFK2A151V
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEVFK2A151V) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK2A151V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK2A151V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 6767 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.8 mm | |
Leakage Current | 0.15 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 594.75 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Shape | FLAT | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for EEVFK2A151V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK2A151V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEFK2A151AV | Panasonic Electronic Components | $1.7500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EEVFK2A151V vs EEEFK2A151AV |