Part Details for EEVFK1V331P by Panasonic Electronic Components
Overview of EEVFK1V331P by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK1V331P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1291 |
|
RFQ | ||
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% | 231 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% (Also Known As: EEV-FK1V331P) | 231 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% (Also Known As: EEV-FK1V331P) | 15 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% | 15 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
3074457345653432311
|
Avnet Abacus | CAP 330UF 35VDC 20% 10 X 10.2MM SMD 850MA 2000 HR (Alt: 3074457345653432311) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EEVFK1V331P
EEVFK1V331P CAD Models
EEVFK1V331P Part Data Attributes
|
EEVFK1V331P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1V331P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1155 mA | |
Length | 11.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 637.5 mA | |
Series | EEFK(35V,RNC) | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for EEVFK1V331P
This table gives cross-reference parts and alternative options found for EEVFK1V331P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1V331P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1V331GR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1V331P vs EEVFK1V331GR |
EEVFK1V331GM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1V331P vs EEVFK1V331GM |
35CV330AX+E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount | SUN Electronic Industries Corporation | EEVFK1V331P vs 35CV330AX+E |
35CE330AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEVFK1V331P vs 35CE330AX |
337AXZ035M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, LEAD FREE | Cornell Dubilier Electronics Inc | EEVFK1V331P vs 337AXZ035M |
AVRF337M35G24T-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EEVFK1V331P vs AVRF337M35G24T-F |