There are no models available for this part yet.
Overview of EEVFC1V221P by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for EEVFC1V221P by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1170 |
|
RFQ | ||||
Avnet Abacus | ELCO SMD 220uF 35V 105C 1000h Low Impedance 10x10.2 reel sizecode:G Pb, NOT RoHS conform RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for EEVFC1V221P by Panasonic Electronic Components
Part Data Attributes for EEVFC1V221P by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 4141
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10.2 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.077 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
502.5 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|
Alternate Parts for EEVFC1V221P
This table gives cross-reference parts and alternative options found for EEVFC1V221P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFC1V221P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKA35VC220MJ10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141, CAN | Chemi-Con | EEVFC1V221P vs MKA35VC220MJ10 |
35RGV220M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | Rubycon Corporation | EEVFC1V221P vs 35RGV220M10X10.5 |
MKAVVC220MJ10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141 | Chemi-Con | EEVFC1V221P vs MKAVVC220MJ10 |
35CV220FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CAN | SUN Electronic Industries Corporation | EEVFC1V221P vs 35CV220FH |
MKA35VC221MJ10TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141, CHIP | Chemi-Con | EEVFC1V221P vs MKA35VC221MJ10TP |
MKA35VC220J10M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141 | Chemi-Con | EEVFC1V221P vs MKA35VC220J10M |
MVL35VC220MJ10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CAN | Chemi-Con | EEVFC1V221P vs MVL35VC220MJ10 |
Related Parts for EEVFC1V221P
-
C3225X5R0J107M250ACFixed Capacitors
-
ERJ3GSYJ5R6VFixed Resistors
-
ELJRE33NGF2Fixed Inductors
-
LESD5L5.0CT1GTransient Suppressors
-
LMZ10501SILRSwitching Regulator or Controllers
-
PMV40UN2RSmall Signal Field-Effect Transistors
-
BC817-25LT1GSmall Signal Bipolar Transistors
-
CM32Y5V106Z16ATCeramic Capacitors
-
MAL214699004E3Aluminum Electrolytic Capacitors