Part Details for EEVFC0J470R by Panasonic Electronic Components
Overview of EEVFC0J470R by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for EEVFC0J470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 694 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2621 | 5996 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2621 (Also Known As: EEV-FC0J470R) | 5996 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2621 (Also Known As: EEV-FC0J470R) | 1548 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2621 | 1548 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2621 | 555 |
|
$0.1806 / $0.6020 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2621 (Also Known As: EEV-FC0J470R) | 555 |
|
$0.1806 / $0.6020 | Buy Now |
|
Avnet Abacus | ELCO SMD 47uF 6.3V 105C 1000h Low Impedance 5x5.4 reel sizecode:C Pb, N RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EEVFC0J470R
EEVFC0J470R CAD Models
EEVFC0J470R Part Data Attributes
|
EEVFC0J470R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFC0J470R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2621 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 71.25 mA | |
Size Code | 2621 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |