EEVEB2W100SM
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 8375, CAN, ROHS COMPLIANT

Overview of EEVEB2W100SM by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEVEB2W100SM by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y5179
Newark Cap, 10Μf, 450V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:450V, Esr:-, Product Range:Eb Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |Panasonic EEVEB2W100SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $4.4900
  • 10 $3.6200
  • 25 $3.3700
  • 50 $3.1200
  • 100 $2.8300
$2.8300 / $4.4900 Buy Now
Quest Components   300
  • 1 $3.3600
  • 82 $1.6800
  • 180 $1.5540
$1.5540 / $3.3600 Buy Now
DISTI # EEVEB2W100SM
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEVEB2W100SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEVEB2W100SM by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEVEB2W100SM by Panasonic Electronic Components

EEVEB2W100SM
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
54 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
RIPPLE CURRENT IS MEASURED AT 125 DEG CEL
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Height
16.5 mm
Leakage Current
0.28 mA
Length
19 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
155 mA
Size Code
7575
Surface Mount
YES
Tan Delta
0.24
Terminal Shape
FLAT
Width
19 mm
Want to compare parts?
  1. EEVEB2W100SM
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 8375, CAN, ROHS COMPLIANT
    VS

Related Parts for EEVEB2W100SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEVEB2W100SM by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEVEB2W100SM by Panasonic Electronic Components

  • Please alert me when EEVEB2W100SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EEVEB2W100SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEVEB2W100SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EEVEB2W100SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEVEB2W100SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEVEB2W100SM by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: