-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5468
|
Newark | Reel Rohs-Prc |Kemet EEV336M010A9DAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1320 | Buy Now |
DISTI #
EEV336M010A9DAA-ND
|
DigiKey | CAP ALUM 33UF 20% 10V SMD Min Qty: 20000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
DISTI #
80-EEV336M010A9DAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V 33uF 20% 1 Ohms RoHS: Compliant | 0 |
|
$0.0860 | Order Now |
DISTI #
70970800
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 10VDC, 5uF, 5 x 5.4 | KEMET EEV336M010A9DAA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 | RFQ |
DISTI #
EEV336M010A9DAA
|
TME | Capacitor: electrolytic, SMD, 33uF, 10VDC, Ø5x5.4mm, ±20%, 2000h Min Qty: 10000 | 0 |
|
$0.1080 | RFQ |
DISTI #
EEV336M010A9DAA
|
Avnet Abacus | (Alt: EEV336M010A9DAA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV336M010A9DAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV336M010A9DAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0033 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 112 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |