Part Details for EEV335M025A9BAA by KEMET Corporation
Overview of EEV335M025A9BAA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEV335M025A9BAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5464
|
Newark | Reel Rohs-Prc |Kemet EEV335M025A9BAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 2000 Lead time: 28 Weeks | 0 |
|
$0.0760 | Buy Now |
DISTI #
EEV335M025A9BAA
|
TME | Capacitor: electrolytic, SMD, 3.3uF, 25VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 10000 | 0 |
|
$0.0940 | RFQ |