Part Details for EEV227M016A9LAA by KEMET Corporation
Overview of EEV227M016A9LAA by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EEV227M016A9LAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5449
|
Newark | Reel Rohs-Prc |Kemet EEV227M016A9LAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.3040 | Buy Now |
DISTI #
399-EEV227M016A9LAATR-ND
|
DigiKey | CAP ALUM SMD GEN PUR 105C Min Qty: 20000 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2319 | Buy Now |
DISTI #
80-EEV227M016A9LAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 220uF 20% 105C Radial RoHS: Compliant | 0 |
|
$0.2480 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 | 0 |
|
$0.2310 | Buy Now |
DISTI #
EEV227M016A9LAA
|
TME | Capacitor: electrolytic, SMD, 220uF, 16VDC, Ø8x6.2mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.2750 | RFQ |
Part Details for EEV227M016A9LAA
EEV227M016A9LAA CAD Models
EEV227M016A9LAA Part Data Attributes
|
EEV227M016A9LAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV227M016A9LAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, 3733
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3733 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
Length | 9.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Size Code | 3733 | |
Width | 8.3 mm |